The DEA1X3D560JA2B is a general purpose ceramic capacitor from Murata with a capacitance of 56pF and a voltage rating of 2kV. It features a 5% tolerance and is designed for through hole mounting with radial leads. The capacitor operates within a temperature range of -25°C to 125°C and is compliant with RoHS regulations. It is available in bulk packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 56pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.354inch |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Formed Leads |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DEA |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
