Radial leaded ceramic capacitor with 100pF capacitance and 3.15kV DC rated voltage. Features a 5% tolerance and operates across a temperature range of -25°C to 125°C. This through-hole mount component utilizes a ceramic dielectric and is RoHS compliant. Ideal for general purpose applications.
Murata DEA1X3F101JA3B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Body Diameter | 5mm |
| Capacitance | 100pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Diameter | 9mm |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DEA |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 3.15kV |
| Voltage Rating | 3.15kV |
| DC Rated Voltage | 3.15kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEA1X3F101JA3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
