Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata DEA1X3F101JB3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DEA1X3F101JB3B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 100pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 20°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DEA |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 3.15kV |
| DC Rated Voltage | 3.15kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEA1X3F101JB3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
