
This 100pF ceramic capacitor is a general-purpose component with a radial package and through-hole mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of 20°C. The capacitor is lead-free and RoHS compliant, with a voltage rating of 3.15kV. It is available in a tape and reel packaging with 2700 pieces per package.
Murata DEA1X3F101JN3A technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 100pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 20°C |
| Mount | Through Hole |
| Package Quantity | 2700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DEA |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 3.15kV |
| DC Rated Voltage | 3.15kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEA1X3F101JN3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
