
This 120pF ceramic capacitor is designed for general purpose applications and features a 3.15kV voltage rating with a 5% tolerance. It has a radial package style with formed leads and is suitable for through hole mounting. The capacitor operates within a temperature range of -25°C to 125°C and is compliant with RoHS regulations.
Murata DEA1X3F121JA3B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 120pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Formed Leads |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DEA |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 3.15kV |
| DC Rated Voltage | 3.15kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEA1X3F121JA3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
