
This 15pF ceramic capacitor is designed for general-purpose applications and features a radial leaded package with a maximum operating temperature of 125°C. It is constructed with a radial design and has a lead pitch of 7.5mm. The capacitor is rated for a DC voltage of 3.15kV and is compliant with RoHS regulations. It is available in a packaging quantity of 900 pieces per cut tape reel.
Murata DEA1X3F150JP3A technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 15pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DEA |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 3.15kV |
| DC Rated Voltage | 3.15kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEA1X3F150JP3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
