This is a general-purpose ceramic capacitor with a capacitance of 390 picofarads, a voltage rating of 3.15 kilovolts, and an operating temperature range of -20°C to 125°C. It is available in a radial package with formed leads and is suitable for through-hole mounting. The capacitor is RoHS compliant and is packaged in bulk quantities of 200 units.
Checking distributor stock and pricing after the page loads.
Murata DEA1X3F391JB3B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 390pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Height - Seated (Max) | 0.748inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Formed Leads |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 20°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DEA |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 3.15kV |
| DC Rated Voltage | 3.15kV |
| RoHS | Compliant |
