
Cap Ceramic Single 47pF 3150V SL 5% (7 X 6mm) Radial 7.5mm 125°C Bulk
Checking distributor stock and pricing after the page loads.
Murata DEA1X3F470JA3B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 47pF |
| Package/Case | Ceramic |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 20°C |
| Package Quantity | 250 |
| Series | DEA |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 3.15kV |
| DC Rated Voltage | 3.15kV |
| RoHS | Not Compliant |
No datasheet is available for this part.