
Single Layer Ceramic Capacitor, 47pF capacitance, 3.15kV DC rated voltage, and 5% tolerance. Features radial termination, through-hole mounting, and a 7.5mm lead pitch. Operating temperature range from -25°C to 125°C. Dimensions include 7mm diameter and 6mm depth, with 0.6mm lead diameter. RoHS compliant and lead-free.
Sign in to ask questions about the Murata DEA1X3F470JC3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DEA1X3F470JC3B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 47pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Diameter | 7mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DEA |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 3.15kV |
| DC Rated Voltage | 3.15kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEA1X3F470JC3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
