
This Murata DEA1X3F680JN3A ceramic capacitor features a radial construction with a capacitance of 68pF and a voltage rating of 3.15kV. It has a maximum operating temperature of 125°C and a minimum operating temperature of 20°C. The capacitor is designed for general-purpose applications and is available in a package quantity of 2700, packaged in tape and reel. It is RoHS compliant and has a tolerance of 5%.
Murata DEA1X3F680JN3A technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 68pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 20°C |
| Mount | Through Hole |
| Package Quantity | 2700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DEA |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 3.15kV |
| DC Rated Voltage | 3.15kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEA1X3F680JN3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
