
This 82pF ceramic capacitor from Murata features a radial package with formed leads and a 3.15kV voltage rating. It has a tolerance of 5% and is suitable for general-purpose applications. The capacitor is available in a single layer ceramic (SLCC) construction and is RoHS compliant. It can operate within a temperature range of -25°C to 125°C and is mounted through a hole.
Murata DEA1X3F820JN3A technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 82pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Formed Leads |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | DEA |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 3.15kV |
| DC Rated Voltage | 3.15kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEA1X3F820JN3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
