
Single Layer Ceramic Capacitor, 100pF capacitance, 1kV DC rated voltage, 10% tolerance. Features radial, through-hole mounting with a 5mm lead pitch and 0.5mm lead diameter. Constructed from ceramic dielectric material, it operates within a -25°C to 85°C temperature range. Dimensions include a 4.5mm body diameter and 4mm depth. This RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Murata DEBB33A101KC1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DEBB33A101KC1B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Body Diameter | 4.5mm |
| Capacitance | 100pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.295inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 4.5mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DEB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEBB33A101KC1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
