
Single layer ceramic capacitor with 2.2nF capacitance and 1kV DC rated voltage. Features a 10% tolerance and operates within a -25°C to 85°C temperature range. This radial component, designed for through-hole mounting, has a 5mm lead pitch and a 9mm x 4mm body size. Packaged in an ammo pack for efficient assembly.
Murata DEBB33A222KN2A technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 9mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DEB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEBB33A222KN2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
