
Single layer ceramic capacitor with 4.7nF capacitance and 1kV DC rated voltage. Features a 10% tolerance and operates from -25°C to 85°C. This radial component has a 7.5mm lead pitch, 12mm length, 4mm depth, and 0.6mm lead diameter, designed for through-hole mounting. It is RoHS compliant and supplied in bulk packaging.
Murata DEBB33A472KA3B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Formed Leads |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DEB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEBB33A472KA3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.