
The DEBB33D222KN2A is a general-purpose ceramic capacitor from Murata, featuring a capacitance of 2.2nF with a tolerance of 10%. It has a radial leaded construction with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is available in a radial package with a lead pitch of 5mm and a lead diameter of 0.6mm. It is RoHS compliant and suitable for use in a variety of applications.
Murata DEBB33D222KN2A technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | DEB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEBB33D222KN2A to view detailed technical specifications.
No datasheet is available for this part.