Multilayer ceramic capacitor with a 3.15kV voltage rating and 680pF capacitance. Features a 10% tolerance and operates within a -25°C to 85°C temperature range. Designed for through-hole mounting with radial leads, a 7.5mm lead pitch, and 0.6mm lead diameter. This RoHS compliant component is suitable for general-purpose applications.
Murata DEBB33F681KA3B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 680pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Formed Leads |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DEB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 3.15kV |
| DC Rated Voltage | 3.15kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEBB33F681KA3B to view detailed technical specifications.
No datasheet is available for this part.
