The DEBB33F681KN3A is a general-purpose ceramic capacitor from Murata, featuring a capacitance of 680pF with a tolerance of 10%. It has a radial package with formed leads and is designed for through-hole mounting. The capacitor operates within a temperature range of -25°C to 85°C and is RoHS compliant. It is available in quantities of 900 per reel.
Murata DEBB33F681KN3A technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 680pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Formed Leads |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DEB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 3.15kV |
| DC Rated Voltage | 3.15kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEBB33F681KN3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
