
This ceramic capacitor features a capacitance of 2.2nF and a voltage rating of 3.15kV. It has a radial package with formed leads and is designed for through hole mounting. The capacitor operates within a temperature range of -25 to 85°C. It is compliant with RoHS regulations and is available in a single layer ceramic construction.
Murata DEBE33F222ZN3A technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Formed Leads |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | DEB |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 3.15kV |
| Voltage Rating | 3.15kV |
| DC Rated Voltage | 3.15kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEBE33F222ZN3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
