
Radial leaded ceramic capacitor with 4.7nF capacitance and 3.15kV DC rated voltage. Features a wide tolerance of -20% to 80% and a maximum operating temperature of 85°C. Constructed with ceramic material and through-hole mounting, this component has a 7.5mm lead pitch and 13mm x 6mm dimensions. RoHS compliant and designed for general purpose applications.
Murata DEBE33F472ZA3B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Formed Leads |
| Length | 13mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DEB |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 3.15kV |
| Voltage Rating | 3.15kV |
| DC Rated Voltage | 3.15kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEBE33F472ZA3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
