
This 13mm radial ceramic capacitor features a capacitance of 4.7nF and a voltage rating of 3.15kV. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is constructed from ceramic dielectric material and has a lead diameter of 0.65mm and a lead length of 25mm.
Murata DEBE33F472ZC3B technical specifications.
| Body Diameter | 13mm |
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Depth | 6mm |
| Diameter | 13mm |
| Dielectric Material | Ceramic |
| Lead Diameter | 0.65mm |
| Lead Length | 25mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Series | DEB |
| Termination | Through Hole |
| Tolerance | 80% |
| Voltage | 3.15kV |
| Voltage Rating | 3.15kV |
| DC Rated Voltage | 3.15kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEBE33F472ZC3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
