
Single layer ceramic capacitor with 4.7nF capacitance and 3.15kV DC rated voltage. Features radial leads with a 7.5mm pitch, 0.6mm lead diameter, and formed lead style for through-hole mounting. Constructed from ceramic material, this component operates within a temperature range of -25°C to 85°C and offers an 80% tolerance. Dimensions are 13mm length, 6mm depth, and a seated height of 0.63 inches. RoHS compliant and lead-free.
Murata DEBE33F472ZN3A technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Formed Leads |
| Length | 13mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DEB |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 3.15kV |
| Voltage Rating | 3.15kV |
| DC Rated Voltage | 3.15kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEBE33F472ZN3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
