The DEBF33A472ZC2B is a ceramic capacitor from Murata with a capacitance of 4.7nF and a tolerance of 80%. It has a diameter of 7mm and a depth of 4mm, suitable for through hole mounting. The capacitor operates within a temperature range of -25°C to 85°C and is rated for a maximum voltage of 1kV.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7nF |
| Depth | 4mm |
| Diameter | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Series | DEB |
| Tolerance | 80% |
| Voltage | 1kV |
| RoHS | Compliant |