
The DEC1X3J100JA3BMS1 is a general-purpose ceramic capacitor from Murata with a capacitance of 10pF. It features a radial package with a lead pitch of 7.5mm and a lead diameter of 0.6mm. The capacitor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of 20°C. It is available in bulk packaging with a quantity of 250 units per package.
Sign in to ask questions about the Murata DEC1X3J100JA3BMS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DEC1X3J100JA3BMS1 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 10pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 20°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DEC |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 6.3kV |
| DC Rated Voltage | 6.3kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEC1X3J100JA3BMS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
