Murata DEC1X3J100JC4BMS1 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 10pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DEC |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 6.3kV |
| DC Rated Voltage | 6.3kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEC1X3J100JC4BMS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
