
This 100pF ceramic capacitor has a radial lead style and is constructed with a single layer ceramic (SLCC) material. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is lead free and RoHS compliant, packaged in bulk quantities of 100 units. It is a general purpose capacitor with a voltage rating of 6.3kV.
Sign in to ask questions about the Murata DEC1X3J101JC4B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DEC1X3J101JC4B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 100pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DEC |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 6.3kV |
| DC Rated Voltage | 6.3kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEC1X3J101JC4B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
