
This 15pF ceramic capacitor from Murata features a radial package and through hole mount, with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a voltage rating of 6.3kV and a tolerance of 5%. The capacitor is RoHS compliant and available in bulk packaging with 250 pieces per package.
Sign in to ask questions about the Murata DEC1X3J150JC4B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DEC1X3J150JC4B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 15pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Diameter | 8mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DEC |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 6.3kV |
| Voltage Rating | 6.3kV |
| DC Rated Voltage | 6.3kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEC1X3J150JC4B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
