
The DEC1X3J180JA3B is a general-purpose ceramic capacitor from Murata, featuring a capacitance of 18pF and a voltage rating of 6.3kV. It has a radial construction with a lead pitch of 7.5mm and a lead diameter of 0.6mm. The capacitor is available in a bulk packaging with 250 pieces per package and is compliant with RoHS regulations. It operates within a temperature range of 20°C to 85°C and can be mounted through a hole.
Murata DEC1X3J180JA3B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 18pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 20°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DEC |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 6.3kV |
| DC Rated Voltage | 6.3kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEC1X3J180JA3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
