
Radial leaded ceramic capacitor with 330pF capacitance and 6.3kV DC rated voltage. Features 10% tolerance, 10mm lead pitch, and 0.6mm lead diameter. Constructed with ceramic material for general purpose applications, operating from -25°C to 85°C. Dimensions are 9mm diameter and 7mm depth, with a 25mm lead length. Through-hole mounting, lead-free, and RoHS compliant.
Murata DECB33J331KC4B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 330pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Diameter | 9mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DEC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 6.3kV |
| DC Rated Voltage | 6.3kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DECB33J331KC4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
