The DEF1XLH150JJ3B is a single layer ceramic capacitor from Murata with a capacitance of 15pF, a voltage rating of 6.3kV, and a tolerance of 5%. It is available in a radial package with a lead pitch of 7.5mm and a seated height of 0.433inch. The capacitor is designed for general purpose applications and is RoHS compliant. It operates within a temperature range of 20°C to 105°C.
Sign in to ask questions about the Murata DEF1XLH150JJ3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DEF1XLH150JJ3B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 15pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DEF |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 6.3kV |
| DC Rated Voltage | 6.3kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEF1XLH150JJ3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.