This 6.3kV single layer ceramic capacitor features a capacitance of 18pF with a 5% tolerance. It is available in a radial package with a seated height of 0.433inch and a lead pitch of 7.5mm. The capacitor is designed for general purpose applications and is suitable for use in temperatures ranging from 20°C to 105°C. It is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the Murata DEF1XLH180JJ3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DEF1XLH180JJ3B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 18pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DEF |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 6.3kV |
| DC Rated Voltage | 6.3kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEF1XLH180JJ3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
