This 33pF single layer ceramic capacitor from Murata features a radial lead style and a maximum operating temperature of 105°C. It has a seated height of 0.512inch and a lead pitch of 7.5mm. The capacitor is RoHS compliant and available in a package quantity of 900. It is suitable for general purpose applications and has a DC rated voltage of 6.3kV.
Sign in to ask questions about the Murata DEF1XLH330JN3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DEF1XLH330JN3A technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 33pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Formed Leads |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DEF |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 6.3kV |
| DC Rated Voltage | 6.3kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEF1XLH330JN3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.