This single layer ceramic capacitor from Murata has a capacitance of 39pF and a voltage rating of 6.3kV. It is designed for general purpose applications and is available in a radial package with formed leads. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of 20°C. It is RoHS compliant and packaged in tape and reel quantities of 900.
Checking distributor stock and pricing after the page loads.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 39pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Formed Leads |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 20°C |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DEF |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 6.3kV |
| DC Rated Voltage | 6.3kV |
| RoHS | Compliant |