Cap Ceramic Single 3pF 6300V CH 0.25pF (7 X 6mm) Radial 7.5mm 105°C
Checking distributor stock and pricing after the page loads.
Murata DEF2CLH030CN3A technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 3pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 20°C |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DEF |
| Termination | Radial |
| Voltage Rating | 6.3kV |
| DC Rated Voltage | 6.3kV |
| RoHS | Compliant |