
This 1.5nF ceramic capacitor is a general-purpose component with a 10% tolerance. It has a radial construction and is available in a radial package with a 4mm depth and 0.6mm lead diameter. The capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. It is packaged in an ammo pack with 1500 units per package and is RoHS compliant.
Murata DEHR32E152KN2A technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DEH |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Murata DEHR32E152KN2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
