
This 1.5nF ceramic capacitor has a voltage rating of 2kV and is constructed with a radial package. It is available in a bulk packaging quantity of 200 and is compliant with RoHS regulations. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. It is designed for general-purpose applications and has a lead-free construction with a lead pitch of 7.5mm and a lead length of 25mm.
Murata DEHR33D152KA3B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Formed Leads |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DEH |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEHR33D152KA3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
