
This 220pF ceramic capacitor is designed for general purpose applications and features a 2kV voltage rating with 10% tolerance. It has a radial package style with a 5mm depth and 0.6mm lead diameter. The capacitor is suitable for use in temperatures ranging from -25°C to 125°C and is compliant with RoHS regulations. It is available in bulk packaging with 500 units per package.
Sign in to ask questions about the Murata DEHR33D221KD3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DEHR33D221KD3B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 220pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DEH |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEHR33D221KD3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
