
The DEHR33F821KB3B is a general-purpose ceramic capacitor with a capacitance of 820pF and a tolerance of 10%. It has a voltage rating of 3.15kV and is constructed with a single layer ceramic (SLCC) design. The capacitor is available in a radial package with a lead pitch of 7.5mm and a lead/base style of straight. It is suitable for use in applications where a high level of reliability is required, with an operating temperature range of -25°C to 125°C.
Murata DEHR33F821KB3B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 820pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DEH |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 3.15kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEHR33F821KB3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
