
The DEJE3E2332ZN3A is a single layer ceramic capacitor with a capacitance of 3.3nF and a voltage rating of 250V. It has a radial package with formed leads and is designed for through hole mounting. The capacitor operates over a temperature range of -25°C to 85°C and is RoHS compliant. It is available in a tape and reel packaging with 1000 units per package.
Murata DEJE3E2332ZN3A technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Formed Leads |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DEJ |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Murata DEJE3E2332ZN3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
