The DEJF3E2103ZN3A+D23 is a ceramic capacitor from Murata with a capacitance of 10nF and an 80% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in a ceramic case with a radial termination and is available in quantities of 1000 per ammo pack.
Murata DEJF3E2103ZN3A+D23 technical specifications.
| Capacitance | 10nF |
| Package/Case | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Murata DEJF3E2103ZN3A+D23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.