This 500V single layer ceramic capacitor has a capacitance of 1.5nF with a tolerance of 10%. It is available in a radial package with formed leads and is suitable for general purpose applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Murata DESD32H152KJ2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DESD32H152KJ2B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Formed Leads |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DES |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Murata DESD32H152KJ2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.