The DESD32H471KA2B is a ceramic capacitor from Murata with a capacitance of 470pF and a voltage rating of 500V. It has a radial package with a 5mm lead pitch and formed leads. The capacitor is suitable for general-purpose applications and is available in a bulk packaging option. It is RoHS compliant and has a tolerance of 10%. The operating temperature range is from -25°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata DESD32H471KA2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | GENERAL PURPOSE |
| Capacitance | 470pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Formed Leads |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DES |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Murata DESD32H471KA2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
