This 4.7nF ceramic capacitor is rated for 500V and has a tolerance of 10%. It is constructed with a single layer ceramic material and is available in a radial package. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in a bulk packaging option.
Sign in to ask questions about the Murata DESD32H472KA3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DESD32H472KA3B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Formed Leads |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DES |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Murata DESD32H472KA3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
