RF Filter Band Pass 1575.42MHz 1573.42MHz to 1577.42MHz 3.15dB SMD Tray
Murata DFCB21G57LDJAB-TT1 technical specifications.
| Type | Band Pass |
| Center Frequency | 1575.42MHz |
| Bandwidth | 1573.42 to 1577.42MHz |
| Maximum Insertion Loss | 3.15dB |
| Mounting | Surface Mount |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.