
Signal Conditioning 915MHz Dielectric Filter
Checking distributor stock and pricing after the page loads.
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | DFCB |
| Shielding | Unshielded |
| RoHS | Compliant |
