Signal Conditioning 2.15GHz Dielectric Filter
Murata DFCH22G15HDHAB-RF1 technical specifications.
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | DFCH |
| RoHS | Compliant |
Download the complete datasheet for Murata DFCH22G15HDHAB-RF1 to view detailed technical specifications.
No datasheet is available for this part.