
Electromechanical Filter 1880MHz Freq.
Murata DFCH31G88HDJAA-RD1 technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Murata DFCH31G88HDJAA-RD1 to view detailed technical specifications.
No datasheet is available for this part.
