Checking distributor stock and pricing after the page loads.
Murata DFCH31G95HDHAA technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Width | 10 |
| Length | 14 |
| Height | 3.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.