RF Filter Band Pass 4881MHz 4846MHz to 4916MHz 4.6dB SMD
Murata DFCH4881MHDJAA technical specifications.
| Type | Band Pass |
| Center Frequency | 4881MHz |
| Bandwidth | 4846 to 4916MHz |
| Maximum Insertion Loss | 4.6dB |
| Mounting | Surface Mount |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata DFCH4881MHDJAA to view detailed technical specifications.
No datasheet is available for this part.