The DFE201210U-R33M=P2 is a general purpose inductor from Murata with a nominal inductance of 0.33uH and a tolerance of 20%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 3.4A and has a DC resistance of 0.031 ohms. It is shielded and has a dual ended terminal placement.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata DFE201210U-R33M=P2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.031 |
| Rated Current-Max | 3.4 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DFE201210U-R33M=P2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.