Inductor Power Shielded Wirewound 0.24uH 20% 1MHz Metal 3.8A 0.026Ohm DCR 0806 T/R
Murata DFE201610P-R24M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.24 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.026 |
| Rated Current-Max | 5.4 |
| Test Frequency | 1 |
| Manufacturer Series | DFE201610P |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.